Part Details for VJ1812Y152KFRAB5H by Vishay Vitramon
Overview of VJ1812Y152KFRAB5H by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y152KFRAB5H
VJ1812Y152KFRAB5H CAD Models
VJ1812Y152KFRAB5H Part Data Attributes
|
VJ1812Y152KFRAB5H
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y152KFRAB5H
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 1500 V, X7R, 0.0015 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y152KFRAB5H
This table gives cross-reference parts and alternative options found for VJ1812Y152KFRAB5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y152KFRAB5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812SC152KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152KA11A |
1812SC152KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152KAZ2A |
1812SC152K4T3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152K4T3A |
1812SC152KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152KAT2A |
1812SC152KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152KAT4A |
1812SC152KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152KAT3A |
1812SC152K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152K4T4A |
1812SC152KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152KAT1A |
1812SC152K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152K4T2A |
1812SC152K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y152KFRAB5H vs 1812SC152K4Z2A |