Part Details for VJ1812Y105KXAAR by Vishay Vitramon
Overview of VJ1812Y105KXAAR by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y105KXAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812Y105KXAAR-ND
|
DigiKey | CAP CER 1UF 50V X7R 1812 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6477 | Buy Now |
Part Details for VJ1812Y105KXAAR
VJ1812Y105KXAAR CAD Models
VJ1812Y105KXAAR Part Data Attributes
|
VJ1812Y105KXAAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y105KXAAR
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y105KXAAR
This table gives cross-reference parts and alternative options found for VJ1812Y105KXAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y105KXAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GA1812Y105KBAAT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1812Y105KXAAR vs GA1812Y105KBAAT31G |
GA1812Y105KXAAR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1812Y105KXAAR vs GA1812Y105KXAAR31G |
VJ1812Y105KFAAO | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | VJ1812Y105KXAAR vs VJ1812Y105KFAAO |
VJ1812Y105KFAAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | VJ1812Y105KXAAR vs VJ1812Y105KFAAT |
GA1812Y105KXABR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | VJ1812Y105KXAAR vs GA1812Y105KXABR31G |
GA1812Y105KXAAT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1812Y105KXAAR vs GA1812Y105KXAAT31G |
VJ1812Y105KFAAT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1812Y105KXAAR vs VJ1812Y105KFAAT |
VJ1812Y105KXAAT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1812Y105KXAAR vs VJ1812Y105KXAAT |