Part Details for VJ1812Y105KFAAJ68 by Vishay Vitramon
Overview of VJ1812Y105KFAAJ68 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y105KFAAJ68
VJ1812Y105KFAAJ68 CAD Models
VJ1812Y105KFAAJ68 Part Data Attributes
|
VJ1812Y105KFAAJ68
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y105KFAAJ68
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y105KFAAJ68
This table gives cross-reference parts and alternative options found for VJ1812Y105KFAAJ68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y105KFAAJ68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X7R500-105KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | VENKEL LTD | VJ1812Y105KFAAJ68 vs C1812X7R500-105KN6U |
CG1812X7R105KST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Quantic UTC | VJ1812Y105KFAAJ68 vs CG1812X7R105KST |
VJ1812Y105KNAAT2L | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y105KFAAJ68 vs VJ1812Y105KNAAT2L |
500S43W105KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | VJ1812Y105KFAAJ68 vs 500S43W105KV4E |
C1812X7R500-105KPB6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | VENKEL LTD | VJ1812Y105KFAAJ68 vs C1812X7R500-105KPB6E |
GMC43X7R105K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Cal-Chip Electronics | VJ1812Y105KFAAJ68 vs GMC43X7R105K50NTD |
KGM43FR71H105KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y105KFAAJ68 vs KGM43FR71H105KS |
1812Y105KACV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | SRT Micro Ceramique | VJ1812Y105KFAAJ68 vs 1812Y105KACV |
C1812X7R500-105KGB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | VENKEL LTD | VJ1812Y105KFAAJ68 vs C1812X7R500-105KGB |
500S43W105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | VJ1812Y105KFAAJ68 vs 500S43W105KT4E |