Part Details for VJ1812Y104KXEAT by Vishay Vitramon
Overview of VJ1812Y104KXEAT by Vishay Vitramon
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y104KXEAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-1130-1-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10806 In Stock |
|
$0.3665 / $1.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 350 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 500V, 10±%, X7R Temp Coef. | 2243 |
|
$0.3559 / $0.8541 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 500V, 10±%, X7R Temp Coef. | 1928 |
|
$0.4982 / $1.4235 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 500V, 10±%, X7R Temp Coef. | 280 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 500V, 10±%, X7R Temp Coef. | 132 |
|
$0.3986 / $0.8541 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 465 |
|
$1.3000 / $2.0000 | Buy Now |
Part Details for VJ1812Y104KXEAT
VJ1812Y104KXEAT CAD Models
VJ1812Y104KXEAT Part Data Attributes
|
VJ1812Y104KXEAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y104KXEAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y104KXEAT
This table gives cross-reference parts and alternative options found for VJ1812Y104KXEAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y104KXEAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1812Y104KBEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y104KXEAT vs GA1812Y104KBEAT31G |
VJ1812Y104KEEAT34 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y104KXEAT vs VJ1812Y104KEEAT34 |
VJ1812Y104KFEAT | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y104KXEAT vs VJ1812Y104KFEAT |
GA1812Y104KXEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y104KXEAT vs GA1812Y104KXEAR31G |
VJ1812Y104KXEAR | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y104KXEAT vs VJ1812Y104KXEAR |
GA1812Y104KBEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y104KXEAT vs GA1812Y104KBEAR31G |