Part Details for VJ1812A101JXGAT by Vishay Intertechnologies
Overview of VJ1812A101JXGAT by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A101JXGAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8712
|
Newark | Cap, 100Pf, 1 Kv, 5%, C0G/Np0, 1812, Capacitance:100Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1812A101JXGAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$0.0460 | Buy Now |
DISTI #
96AC4764
|
Newark | Vj1812A101Jxgat00 Rohs Compliant: Yes |Vishay VJ1812A101JXGAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8820 / $1.1200 | Buy Now |
DISTI #
07J8887
|
Newark | Ceramic Capacitor 100Pf 1000V, C0G, 5%, 1812, Full Reel, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:4.58Mm Rohs Compliant: Yes |Vishay VJ1812A101JXGAT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8820 / $1.0600 | Buy Now |
DISTI #
62AC8712
|
Avnet Americas | VJ1812A101JXGAT00 - Product that comes on tape, but is not reeled (Alt: 62AC8712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 450 Partner Stock |
|
$0.5480 / $0.9800 | Buy Now |
DISTI #
VJ1812A101JXGAT
|
Avnet Americas | VJ1812A101JXGAT00 - Tape and Reel (Alt: VJ1812A101JXGAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4726 / $0.6004 | Buy Now |
DISTI #
77-VJ1812A101JXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 1KV C0G 5% RoHS: Compliant | 4470 |
|
$0.5290 / $0.9800 | Buy Now |
DISTI #
E02:0323_00214612
|
Arrow Electronics | Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1812 150°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2415 | Europe - 1000 |
|
$0.3330 | Buy Now |
DISTI #
V72:2272_09331105
|
Arrow Electronics | Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1812 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 3 |
|
$0.2996 | Buy Now |
|
Future Electronics | 1812 100 pF 1 kV ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
84344012
|
Verical | Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1812 150°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 1000 |
|
$0.3698 | Buy Now |
Part Details for VJ1812A101JXGAT
VJ1812A101JXGAT CAD Models
VJ1812A101JXGAT Part Data Attributes
|
VJ1812A101JXGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812A101JXGAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812A101JXGAT
This table gives cross-reference parts and alternative options found for VJ1812A101JXGAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A101JXGAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1812A101JXGAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A101JXGAT vs GA1812A101JXGAR31G |
VJ1812A101JXGAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812A101JXGAT vs VJ1812A101JXGAR |
GA1812A101JBGAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A101JXGAT vs GA1812A101JBGAR31G |
VJ1812A101JFGAT34 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Vishay Intertechnologies | VJ1812A101JXGAT vs VJ1812A101JFGAT34 |
GA1812A101JXGAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A101JXGAT vs GA1812A101JXGAT31G |
VJ1812A101JXGAR | Capacitor, Ceramic, Chip, General Purpose, 100pF, 1000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1812A101JXGAT vs VJ1812A101JXGAR |
VJ1812A101JBGAT | Capacitor, Ceramic, Chip, General Purpose, 100pF, 1000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812A101JXGAT vs VJ1812A101JBGAT |
VJ1812A101JXGAT | Capacitor, Ceramic, Chip, General Purpose, 100pF, 1000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812A101JXGAT vs VJ1812A101JXGAT |