Datasheets
VJ1808A102JXAAT by:

Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Part Details for VJ1808A102JXAAT by Vishay Vitramon

Overview of VJ1808A102JXAAT by Vishay Vitramon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1808A102JXAAT

Part # Distributor Description Stock Price Buy
DISTI # VJ1808A102JXAAT-ND
DigiKey CAP CER 1000PF 50V C0G/NP0 1808 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.3233
$0.3233 Buy Now

Part Details for VJ1808A102JXAAT

VJ1808A102JXAAT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ1808A102JXAAT Part Data Attributes

VJ1808A102JXAAT Vishay Vitramon
Buy Now Datasheet
Compare Parts:
VJ1808A102JXAAT Vishay Vitramon Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Part Package Code 1808
Package Description , 1808
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.18 mm
JESD-609 Code e3
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1808
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.03 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1808A102JXAAT by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1808A102JXAAT by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1808A102JXAAT would you like to use for your alert(s)?
  • Please alert me when VJ1808A102JXAAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1808A102JXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1808A102JXAAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1808A102JXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1808A102JXAAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1808A102JXAAT by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: