Datasheets
VJ1210Y392MERAR4X by: Vishay Intertechnologies

Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210,

Part Details for VJ1210Y392MERAR4X by Vishay Intertechnologies

Overview of VJ1210Y392MERAR4X by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for VJ1210Y392MERAR4X

VJ1210Y392MERAR4X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ1210Y392MERAR4X Part Data Attributes

VJ1210Y392MERAR4X Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ1210Y392MERAR4X Vishay Intertechnologies Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 11.25/13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1500 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for VJ1210Y392MERAR4X

This table gives cross-reference parts and alternative options found for VJ1210Y392MERAR4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y392MERAR4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210SC392MAT9A Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Kyocera AVX Components VJ1210Y392MERAR4X vs 1210SC392MAT9A
LD10SC392MAB9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Kyocera AVX Components VJ1210Y392MERAR4X vs LD10SC392MAB9A
1210B392M152C Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Knowles Capacitors VJ1210Y392MERAR4X vs 1210B392M152C
1210B392M152NWM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Knowles Capacitors VJ1210Y392MERAR4X vs 1210B392M152NWM
1210B392M152P Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Knowles Capacitors VJ1210Y392MERAR4X vs 1210B392M152P
LD10SC392MAX1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Kyocera AVX Components VJ1210Y392MERAR4X vs LD10SC392MAX1A
1210B392M152SWM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Knowles Capacitors VJ1210Y392MERAR4X vs 1210B392M152SWM
1210B392M152CWM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Knowles Capacitors VJ1210Y392MERAR4X vs 1210B392M152CWM
1210B392M152VWM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Knowles Capacitors VJ1210Y392MERAR4X vs 1210B392M152VWM
1210SC392MA19A Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210, Kyocera AVX Components VJ1210Y392MERAR4X vs 1210SC392MA19A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1210Y392MERAR4X by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1210Y392MERAR4X by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1210Y392MERAR4X would you like to use for your alert(s)?
  • Please alert me when VJ1210Y392MERAR4X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1210Y392MERAR4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1210Y392MERAR4X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1210Y392MERAR4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1210Y392MERAR4X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1210Y392MERAR4X by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: