Part Details for VJ1210Y332MNGAT5Z by Vishay Vitramon
Overview of VJ1210Y332MNGAT5Z by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1210Y332MNGAT5Z
VJ1210Y332MNGAT5Z CAD Models
VJ1210Y332MNGAT5Z Part Data Attributes
|
VJ1210Y332MNGAT5Z
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y332MNGAT5Z
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0033 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210Y332MNGAT5Z
This table gives cross-reference parts and alternative options found for VJ1210Y332MNGAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y332MNGAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B332M102NHW | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | Knowles Capacitors | VJ1210Y332MNGAT5Z vs 1210B332M102NHW |
1210B332M102CHWM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | Knowles Capacitors | VJ1210Y332MNGAT5Z vs 1210B332M102CHWM |
1210Y332MGFB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | SRT Micro Ceramique | VJ1210Y332MNGAT5Z vs 1210Y332MGFB |
TS18H3A332M1TB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210 | Suntan Capacitors | VJ1210Y332MNGAT5Z vs TS18H3A332M1TB |
1210B332M102YHW | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | Knowles Capacitors | VJ1210Y332MNGAT5Z vs 1210B332M102YHW |
C1210X7R102-332MNB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | VENKEL LTD | VJ1210Y332MNGAT5Z vs C1210X7R102-332MNB |
1210B332M102VTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | Knowles Capacitors | VJ1210Y332MNGAT5Z vs 1210B332M102VTM |
CMC-1K0/332MX1210TF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | Tecate Group | VJ1210Y332MNGAT5Z vs CMC-1K0/332MX1210TF |
1210B332M102NHM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | Knowles Capacitors | VJ1210Y332MNGAT5Z vs 1210B332M102NHM |
1210B332M102VHT | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | Knowles Capacitors | VJ1210Y332MNGAT5Z vs 1210B332M102VHT |