Part Details for VJ1210Y224MLJAB2L by Vishay Vitramon
Overview of VJ1210Y224MLJAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1210Y224MLJAB2L
VJ1210Y224MLJAB2L CAD Models
VJ1210Y224MLJAB2L Part Data Attributes
|
VJ1210Y224MLJAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y224MLJAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1210Y224MLJAB2L
This table gives cross-reference parts and alternative options found for VJ1210Y224MLJAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y224MLJAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1210Y224MNJAB68 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | VJ1210Y224MLJAB2L vs VJ1210Y224MNJAB68 |
GRM42-2X7R224M016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ1210Y224MLJAB2L vs GRM42-2X7R224M016AL |
1210Y0160224MDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1210Y224MLJAB2L vs 1210Y0160224MDR |
GRM42-2X7R224M016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ1210Y224MLJAB2L vs GRM42-2X7R224M016BB |
GRM42-2X7R224M016BL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ1210Y224MLJAB2L vs GRM42-2X7R224M016BL |
1210F0160224MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1210Y224MLJAB2L vs 1210F0160224MDT |
GRM42-2X7R224M016AJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ1210Y224MLJAB2L vs GRM42-2X7R224M016AJ |
1210J0160224MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | VJ1210Y224MLJAB2L vs 1210J0160224MDT |
GRM42-2X7R224M016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ1210Y224MLJAB2L vs GRM42-2X7R224M016AB |
GMC32X7R224M16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1210Y224MLJAB2L vs GMC32X7R224M16NTTLF |