Part Details for VJ1210Y104MXBAM31 by Vishay Vitramon
Overview of VJ1210Y104MXBAM31 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1210Y104MXBAM31
VJ1210Y104MXBAM31 CAD Models
VJ1210Y104MXBAM31 Part Data Attributes
|
VJ1210Y104MXBAM31
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y104MXBAM31
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7/11.25/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210Y104MXBAM31
This table gives cross-reference parts and alternative options found for VJ1210Y104MXBAM31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y104MXBAM31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1210Y104MBBAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y104MXBAM31 vs GA1210Y104MBBAT31G |
GA1210Y104MBBAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y104MXBAM31 vs GA1210Y104MBBAR31G |
GA1210Y104MXBAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y104MXBAM31 vs GA1210Y104MXBAR31G |
GA1210Y104MXBAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y104MXBAM31 vs GA1210Y104MXBAT31G |