Part Details for VJ1210Y102KXFAT4X by Vishay Intertechnologies
Overview of VJ1210Y102KXFAT4X by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210Y102KXFAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1210Y102KXFAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% RoHS: Compliant | 0 |
|
$0.1490 / $0.1710 | Order Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1744 / $0.8720 | Buy Now | |
DISTI #
VJ1210Y102KXFAT4X
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1690 | Buy Now |
DISTI #
VJ1210Y102KXFAT4X
|
Avnet Abacus | VJ1210Y102KXFAT4X (Alt: VJ1210Y102KXFAT4X) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1210Y102KXFAT4X
VJ1210Y102KXFAT4X CAD Models
VJ1210Y102KXFAT4X Part Data Attributes
|
VJ1210Y102KXFAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y102KXFAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210Y102KXFAT4X
This table gives cross-reference parts and alternative options found for VJ1210Y102KXFAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y102KXFAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210B102K202VM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | VJ1210Y102KXFAT4X vs 1210B102K202VM |
CW1210X7R102KW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | VJ1210Y102KXFAT4X vs CW1210X7R102KW |
1210B102K202NW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | VJ1210Y102KXFAT4X vs 1210B102K202NW |
1210B102K202NT | Novacap | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | VJ1210Y102KXFAT4X vs 1210B102K202NT |
1210B102K202SM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | VJ1210Y102KXFAT4X vs 1210B102K202SM |
CMC-2K0/102KX1210WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | VJ1210Y102KXFAT4X vs CMC-2K0/102KX1210WF |
C1210X7R202-102KSNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | VJ1210Y102KXFAT4X vs C1210X7R202-102KSNE |
TS18H3D102K1TB | Suntan Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210 | VJ1210Y102KXFAT4X vs TS18H3D102K1TB |
1210B102K202NHTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | VJ1210Y102KXFAT4X vs 1210B102K202NHTM |
1210B102K202VHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | VJ1210Y102KXFAT4X vs 1210B102K202VHT |