Part Details for VJ1210Y102KEEAE34 by Vishay Intertechnologies
Overview of VJ1210Y102KEEAE34 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1210Y102KEEAE34
VJ1210Y102KEEAE34 CAD Models
VJ1210Y102KEEAE34 Part Data Attributes
|
VJ1210Y102KEEAE34
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y102KEEAE34
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.94 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210Y102KEEAE34
This table gives cross-reference parts and alternative options found for VJ1210Y102KEEAE34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y102KEEAE34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1210Y102KBEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KEEAE34 vs GA1210Y102KBEAT31G |
GA1210Y102KXEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KEEAE34 vs GA1210Y102KXEAT31G |
VJ9158Y102KXEAM31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KEEAE34 vs VJ9158Y102KXEAM31 |
GA1210Y102KXEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KEEAE34 vs GA1210Y102KXEAR31G |