Part Details for VJ1210G474MXAAB2L by Vishay Vitramon
Overview of VJ1210G474MXAAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1210G474MXAAB2L
VJ1210G474MXAAB2L CAD Models
VJ1210G474MXAAB2L Part Data Attributes
|
VJ1210G474MXAAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210G474MXAAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.47uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1210G474MXAAB2L
This table gives cross-reference parts and alternative options found for VJ1210G474MXAAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210G474MXAAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD105D474MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210G474MXAAB2L vs LD105D474MAX4A |
LD105DM474AX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210G474MXAAB2L vs LD105DM474AX2A |
LD105DM474AX7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210G474MXAAB2L vs LD105DM474AX7A |
LD105DM474AB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210G474MXAAB2L vs LD105DM474AB4A |
LD105DM474AB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210G474MXAAB2L vs LD105DM474AB7A |
LD105DM474AX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210G474MXAAB2L vs LD105DM474AX9A |
LD105D474MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210G474MXAAB2L vs LD105D474MAX9A |