Part Details for VJ1206Y822KXXAB by Vishay Vitramon
Overview of VJ1206Y822KXXAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206Y822KXXAB
VJ1206Y822KXXAB CAD Models
VJ1206Y822KXXAB Part Data Attributes
|
VJ1206Y822KXXAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y822KXXAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1206Y822KXXAB
This table gives cross-reference parts and alternative options found for VJ1206Y822KXXAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y822KXXAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | VJ1206Y822KXXAB vs 1206Y0250822KDT |
CTMCC1206KTB250822 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | VJ1206Y822KXXAB vs CTMCC1206KTB250822 |
AP063C822KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1206Y822KXXAB vs AP063C822KQT2A |
1206F0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1206Y822KXXAB vs 1206F0250822KDT |
AP063C822KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1206Y822KXXAB vs AP063C822KQZ4A |
1206H0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206Y822KXXAB vs 1206H0250822KDT |
C1206Y822K3RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | VJ1206Y822KXXAB vs C1206Y822K3RALAUTO |
12062R822K8BB0 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | VJ1206Y822KXXAB vs 12062R822K8BB0 |
1206A0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206Y822KXXAB vs 1206A0250822KDT |
C1206F822K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | VJ1206Y822KXXAB vs C1206F822K3RALTM |