Part Details for VJ1206Y682MXEAC5G by Vishay Vitramon
Overview of VJ1206Y682MXEAC5G by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206Y682MXEAC5G
VJ1206Y682MXEAC5G CAD Models
VJ1206Y682MXEAC5G Part Data Attributes
|
VJ1206Y682MXEAC5G
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y682MXEAC5G
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y682MXEAC5G
This table gives cross-reference parts and alternative options found for VJ1206Y682MXEAC5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y682MXEAC5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R18W682MV4R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y682MXEAC5G vs 501R18W682MV4R |
CE1206-682-M501RB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | RCD Components Inc | VJ1206Y682MXEAC5G vs CE1206-682-M501RB |
1206Y682MEXB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | SRT Micro Ceramique | VJ1206Y682MXEAC5G vs 1206Y682MEXB |
VJ1206Y682MLEAC68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0068 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y682MXEAC5G vs VJ1206Y682MLEAC68 |
CE1206A-682-M501RTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | RCD Components Inc | VJ1206Y682MXEAC5G vs CE1206A-682-M501RTS |
501R18W682MV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Johanson Dielectrics Inc | VJ1206Y682MXEAC5G vs 501R18W682MV6R-RC |
1206Y682MEFB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | SRT Micro Ceramique | VJ1206Y682MXEAC5G vs 1206Y682MEFB |
VJ1206Y682MXEAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y682MXEAC5G vs VJ1206Y682MXEAJ68 |
501R18W682MV6U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y682MXEAC5G vs 501R18W682MV6U |
1206Y682MEXV | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | SRT Micro Ceramique | VJ1206Y682MXEAC5G vs 1206Y682MEXV |