Part Details for VJ1206Y562JXBCW1BC by Vishay Intertechnologies
Overview of VJ1206Y562JXBCW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y562JXBCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J7742
|
Newark | Capacitor, ceramic,5600Pf,100Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y562JXBCW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3140 | Buy Now |
DISTI #
VJ1206Y562JXBCW1BC
|
Avnet Americas | VJ1206Y562JXBCW1BC - Tape and Reel (Alt: VJ1206Y562JXBCW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1604 / $0.2037 | Buy Now |
DISTI #
77-VJ1206Y562JXBCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 5600pF 100volts X7R 5% RoHS: Compliant | 0 |
|
$0.2270 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1584 | Buy Now |
DISTI #
VJ1206Y562JXBCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 100 V, � 5%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y562JXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y562JXBCW1BC
VJ1206Y562JXBCW1BC CAD Models
VJ1206Y562JXBCW1BC Part Data Attributes
|
VJ1206Y562JXBCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y562JXBCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y562JXBCW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y562JXBCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y562JXBCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X562J101TCX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101TCX |
C1206X562J101BCO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101BCO |
VJ1206Y562JXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y562JXBCW1BC vs VJ1206Y562JXBPW1BC |
C1206X562J101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101BO |
C1206X562J101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101BX |
C1206X562J101RCX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101RCX |
C1206X562J101BCX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101BCX |
C1206X562J101TCO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101TCO |
C1206X562J101RCO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101RCO |
C1206X562J101TX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y562JXBCW1BC vs C1206X562J101TX |