Part Details for VJ1206Y393MXAAR by Vishay Intertechnologies
Overview of VJ1206Y393MXAAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y393MXAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y393MXAAR
|
Avnet Americas | VJ1206Y393MXAAR00 - Tape and Reel (Alt: VJ1206Y393MXAAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206Y393MXAAR
VJ1206Y393MXAAR CAD Models
VJ1206Y393MXAAR Part Data Attributes
|
VJ1206Y393MXAAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y393MXAAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11 1/4 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y393MXAAR
This table gives cross-reference parts and alternative options found for VJ1206Y393MXAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y393MXAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y393MFAMO | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.039 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y393MXAAR vs VJ1206Y393MFAMO |
VJ1206Y393MXAMC | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y393MXAAR vs VJ1206Y393MXAMC |
GA1206Y393MXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y393MXAAR vs GA1206Y393MXABT31G |
VJ1206Y393MXAMP | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y393MXAAR vs VJ1206Y393MXAMP |
VJ1206Y393MEAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, GREEN | Vishay Intertechnologies | VJ1206Y393MXAAR vs VJ1206Y393MEAAC |
GA1206Y393MXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y393MXAAR vs GA1206Y393MXABR31G |
VJ1206Y393MXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y393MXAAR vs VJ1206Y393MXAAC |
VJ1206Y393MXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y393MXAAR vs VJ1206Y393MXAAP |
VJ1206Y393MBAAE31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y393MXAAR vs VJ1206Y393MBAAE31 |
VJ1206Y393MFAMI | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.039 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y393MXAAR vs VJ1206Y393MFAMI |