Part Details for VJ1206Y332MXBPW1BC by Vishay Intertechnologies
Overview of VJ1206Y332MXBPW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y332MXBPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y332MXBPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y332MXBPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0355 | Buy Now |
DISTI #
77-VJ1206Y332MXBPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 3300pF 100volts X7R 20% RoHS: Compliant | 0 |
|
$0.0600 / $0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0351 | Buy Now |
DISTI #
VJ1206Y332MXBPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 20%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y332MXBPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y332MXBPW1BC
VJ1206Y332MXBPW1BC CAD Models
VJ1206Y332MXBPW1BC Part Data Attributes
|
VJ1206Y332MXBPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y332MXBPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y332MXBPW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y332MXBPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y332MXBPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X332M101RCO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101RCO |
C1206X332M101BCO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101BCO |
C1206X332M101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101BX |
C1206X332M101BCX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101BCX |
C1206X332M101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101B |
C1206X332M101BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101BC |
C1206X332M101RC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101RC |
C1206X332M101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101BO |
C1206X332M101TC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101TC |
C1206X332M101TCO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | VJ1206Y332MXBPW1BC vs C1206X332M101TCO |