Capacitors
VJ1206Y272KXBAT
Description: Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Overview of VJ1206Y272KXBAT by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VJ1206Y272KXBAT by Vishay Vitramon

Part # Manufacturer Description Stock Price Buy
DISTI # VJ1206Y272KXBAT-ND
DigiKey CAP CER 2700PF 100V X7R 1206 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for VJ1206Y272KXBAT by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1206Y272KXBAT by Vishay Vitramon

VJ1206Y272KXBAT
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Vishay
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. VJ1206Y272KXBAT
    Vishay Vitramon
    Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
    VS

Alternate Parts for VJ1206Y272KXBAT

This table gives cross-reference parts and alternative options found for VJ1206Y272KXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y272KXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1206Y272KXBAR Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Vishay Vitramon VJ1206Y272KXBAT vs VJ1206Y272KXBAR
VJ1206Y272KXBMT Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1206Y272KXBAT vs VJ1206Y272KXBMT
VJ1206Y272KXBMR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies VJ1206Y272KXBAT vs VJ1206Y272KXBMR
GA1206Y272KXBBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y272KXBAT vs GA1206Y272KXBBR31G
VJ1206Y272KXBMR Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Vishay Vitramon VJ1206Y272KXBAT vs VJ1206Y272KXBMR
GA1206Y272KXBBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y272KXBAT vs GA1206Y272KXBBT31G
VJ1206Y272KXBMC CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, GREEN Vishay Vitramon VJ1206Y272KXBAT vs VJ1206Y272KXBMC
VJ1206Y272KFBAP CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1206Y272KXBAT vs VJ1206Y272KFBAP
VJ1206Y272KFBMR CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Vitramon VJ1206Y272KXBAT vs VJ1206Y272KFBMR
GA1206Y272KBBBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y272KXBAT vs GA1206Y272KBBBR31G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206Y272KXBAT by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206Y272KXBAT by Vishay Vitramon

  • Please alert me when VJ1206Y272KXBAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206Y272KXBAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206Y272KXBAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206Y272KXBAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206Y272KXBAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206Y272KXBAT by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: