Part Details for VJ1206Y272KXBAE31 by Vishay Vitramon
Overview of VJ1206Y272KXBAE31 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206Y272KXBAE31
VJ1206Y272KXBAE31 CAD Models
VJ1206Y272KXBAE31 Part Data Attributes
|
VJ1206Y272KXBAE31
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y272KXBAE31
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y272KXBAE31
This table gives cross-reference parts and alternative options found for VJ1206Y272KXBAE31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y272KXBAE31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y272KXBAT | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBAE31 vs VJ1206Y272KXBAT |
VJ1206Y272KXBAR | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBAE31 vs VJ1206Y272KXBAR |
VJ1206Y272KXBMT | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBAE31 vs VJ1206Y272KXBMT |
VJ1206Y272KXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y272KXBAE31 vs VJ1206Y272KXBMR |
GA1206Y272KXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y272KXBAE31 vs GA1206Y272KXBBR31G |
VJ1206Y272KXBMR | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBAE31 vs VJ1206Y272KXBMR |
GA1206Y272KXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y272KXBAE31 vs GA1206Y272KXBBT31G |
VJ1206Y272KXBMC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Vitramon | VJ1206Y272KXBAE31 vs VJ1206Y272KXBMC |
VJ1206Y272KFBAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y272KXBAE31 vs VJ1206Y272KFBAP |
VJ1206Y272KFBMR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y272KXBAE31 vs VJ1206Y272KFBMR |