Part Details for VJ1206Y222KXCMC by Vishay Intertechnologies
Overview of VJ1206Y222KXCMC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y222KXCMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y222KXCMC
|
Avnet Americas | VJ1206Y222KXCMC00 - Tape and Reel (Alt: VJ1206Y222KXCMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 / $0.0629 | Buy Now |
DISTI #
77-VJ1206Y222KXCMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206Y222KXCMC00 RoHS: Compliant | 0 |
|
$0.0650 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0622 | Buy Now |
DISTI #
VJ1206Y222KXCMC
|
Avnet Abacus | VJ1206Y222KXCMC00 (Alt: VJ1206Y222KXCMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y222KXCMC
VJ1206Y222KXCMC CAD Models
VJ1206Y222KXCMC Part Data Attributes
|
VJ1206Y222KXCMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y222KXCMC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y222KXCMC
This table gives cross-reference parts and alternative options found for VJ1206Y222KXCMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y222KXCMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y222KXCMP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KXCMC vs VJ1206Y222KXCMP |
VJ1206Y222KXCAT | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y222KXCMC vs VJ1206Y222KXCAT |
VJ1206Y222KXCMC | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KXCMC vs VJ1206Y222KXCMC |
VJ1206Y222KXCAC | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KXCMC vs VJ1206Y222KXCAC |
VJ1206Y222KXCMP | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KXCMC vs VJ1206Y222KXCMP |
GA1206Y222KXCBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KXCMC vs GA1206Y222KXCBT31G |
GA1206Y222KBCBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KXCMC vs GA1206Y222KBCBT31G |
VJ1206Y222KXCMT | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y222KXCMC vs VJ1206Y222KXCMT |
VJ1206Y222KXCAP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KXCMC vs VJ1206Y222KXCAP |