There are no models available for this part yet.
Overview of VJ1206Y222KFAAP by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VJ1206Y222KFAAP by Vishay Vitramon
Part Data Attributes for VJ1206Y222KFAAP by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 11.25/13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206Y222KFAAP
This table gives cross-reference parts and alternative options found for VJ1206Y222KFAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y222KFAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y222KBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KFAAP vs GA1206Y222KBABT31G |
VJ1206Y222KXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KFAAP vs VJ1206Y222KXAAP |
VJ1206Y222KXAAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y222KFAAP vs VJ1206Y222KXAAT |
GA1206Y222KXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KFAAP vs GA1206Y222KXABR31G |
VJ1206Y222KXAMC | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KFAAP vs VJ1206Y222KXAMC |
VJ1206Y222KXAAP | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KFAAP vs VJ1206Y222KXAAP |
VJ1206Y222KXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KFAAP vs VJ1206Y222KXAMP |
GA1206Y222KXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KFAAP vs GA1206Y222KXABT31G |
VJ1206Y222KXAAC | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KFAAP vs VJ1206Y222KXAAC |
VJ1206Y222KXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KFAAP vs VJ1206Y222KXAAC |