Part Details for VJ1206Y124KLAAB68 by Vishay Vitramon
Overview of VJ1206Y124KLAAB68 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206Y124KLAAB68
VJ1206Y124KLAAB68 CAD Models
VJ1206Y124KLAAB68 Part Data Attributes
|
VJ1206Y124KLAAB68
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y124KLAAB68
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1206Y124KLAAB68
This table gives cross-reference parts and alternative options found for VJ1206Y124KLAAB68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y124KLAAB68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C124K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206Y124KLAAB68 vs 1206C124K500ET |
GRM42-6X7R124K050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | VJ1206Y124KLAAB68 vs GRM42-6X7R124K050AD |
SR1206X7R124K2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206Y124KLAAB68 vs SR1206X7R124K2F5 |
MCH315C124KP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | VJ1206Y124KLAAB68 vs MCH315C124KP |
SR1206X7R124K2F1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206Y124KLAAB68 vs SR1206X7R124K2F1 |
SR1206X7R124K2F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206Y124KLAAB68 vs SR1206X7R124K2F4 |
C1206X124K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | VJ1206Y124KLAAB68 vs C1206X124K50PT |
12062R124K9BP0D | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | VJ1206Y124KLAAB68 vs 12062R124K9BP0D |
12062R124K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | YAGEO Corporation | VJ1206Y124KLAAB68 vs 12062R124K9BB0D |
12062R124K9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | VJ1206Y124KLAAB68 vs 12062R124K9B20 |