-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2987
|
Newark | Capacitor, 0.1Uf, X7R, 50V, 1206 Rohs Compliant: Yes |Vishay VJ1206Y104KXAAT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1140 / $0.1320 | Buy Now |
DISTI #
38AH3247
|
Newark | Vj1206Y104Kxaat00 Rohs Compliant: Yes |Vishay VJ1206Y104KXAAT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0880 | Buy Now |
DISTI #
06H1811
|
Newark | Capacitor Ceramic, 0.1Uf, 50V, X7R, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y104KXAAT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1610 | Buy Now |
DISTI #
VJ1206Y104KXAAT
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206Y104KXAAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0774 / $0.0875 | Buy Now |
DISTI #
77-VJ1206Y104KXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts 10% RoHS: Compliant | 24795 |
|
$0.1040 / $0.4700 | Buy Now |
|
Future Electronics | 1206 0.1 uF 50 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.0924 / $0.1010 | Buy Now |
|
Future Electronics | 1206 0.1 uF 50 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0924 / $0.1010 | Buy Now |
|
Bristol Electronics | 2866 |
|
RFQ | ||
DISTI #
VJ1206Y104KXAAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0920 / $0.1030 | Buy Now |
DISTI #
VJ1206Y104KXAAT
|
TME | Capacitor: ceramic, 100nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 6000 | 0 |
|
$0.1050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y104KXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104KXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y104KXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104KXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y104KFAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104KXAAT vs VJ1206Y104KFAAT |
VJ1206Y104KXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104KXAAT vs VJ1206Y104KXAMT |
VJ1206Y104KXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104KXAAT vs VJ1206Y104KXAAR |
VJ1206Y104KXABM31 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104KXAAT vs VJ1206Y104KXABM31 |
VJ1206Y104KXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104KXAAT vs VJ1206Y104KXAMR |