Datasheets
VJ1206Y104KBCAR31X by: Vishay Intertechnologies

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1306,

Part Details for VJ1206Y104KBCAR31X by Vishay Intertechnologies

Overview of VJ1206Y104KBCAR31X by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VJ1206Y104KBCAR31X

VJ1206Y104KBCAR31X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ1206Y104KBCAR31X Part Data Attributes

VJ1206Y104KBCAR31X Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ1206Y104KBCAR31X Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1306,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1306
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
JESD-609 Code e3
Length 3.35 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 11.25/13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for VJ1206Y104KBCAR31X

This table gives cross-reference parts and alternative options found for VJ1206Y104KBCAR31X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104KBCAR31X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GA1206Y104KBCBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y104KBCAR31X vs GA1206Y104KBCBR31G
GA1206Y104KXCBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y104KBCAR31X vs GA1206Y104KXCBR31G
GA1206Y104KXCBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y104KBCAR31X vs GA1206Y104KXCBT31G
VJ1206Y104KLCAJ32 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y104KBCAR31X vs VJ1206Y104KLCAJ32
VJ1206Y104KXCAT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y104KBCAR31X vs VJ1206Y104KXCAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206Y104KBCAR31X by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206Y104KBCAR31X by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1206Y104KBCAR31X would you like to use for your alert(s)?
  • Please alert me when VJ1206Y104KBCAR31X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206Y104KBCAR31X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206Y104KBCAR31X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206Y104KBCAR31X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206Y104KBCAR31X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206Y104KBCAR31X by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: