VJ1206Y103JXBMC
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP

Overview of VJ1206Y103JXBMC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1206Y103JXBMC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 48C3067
Newark Capacitor, ceramic,10Nf,100Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y103JXBMC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1390
  • 10,000 $0.1210
  • 20,000 $0.1080
  • 30,000 $0.1000
  • 50,000 $0.0910
$0.0910 / $0.1390 Buy Now
DISTI # VJ1206Y103JXBMC
Avnet Americas Cap Ceramic 0.01uF 100V X7R 5% SMD 1206 150?C Paper T/R - Tape and Reel (Alt: VJ1206Y103JXBMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0751
  • 12,000 $0.0727
  • 18,000 $0.0703
  • 30,000 $0.0679
  • 60,000 $0.0653
  • 300,000 $0.0622
  • 600,000 $0.0591
$0.0591 / $0.0751 Buy Now
DISTI # 77-VJ1206Y103JXBMC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF 100volts 5% RoHS: Compliant 11110
  • 1 $0.3000
  • 10 $0.1940
  • 100 $0.0860
  • 1,000 $0.0780
  • 3,000 $0.0730
  • 24,000 $0.0610
  • 45,000 $0.0540
  • 99,000 $0.0530
$0.0530 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 6,000 $0.0584
$0.0584 Buy Now
DISTI # 31310289
Verical Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1843 Americas - 14390
  • 6,000 $0.0129
$0.0129 Buy Now
DISTI # C1S804400325039
Chip1Stop Cap Ceramic 0.01uF 100V X7R 5% SMD 1206 150C Paper T/R RoHS: Compliant 14390
  • 25 $0.0386
  • 100 $0.0309
  • 250 $0.0276
  • 500 $0.0244
$0.0244 / $0.0386 Buy Now

CAD Models for VJ1206Y103JXBMC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1206Y103JXBMC by Vishay Intertechnologies

VJ1206Y103JXBMC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. VJ1206Y103JXBMC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for VJ1206Y103JXBMC

This table gives cross-reference parts and alternative options found for VJ1206Y103JXBMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103JXBMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA1206Y103JXBBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y103JXBMC vs GA1206Y103JXBBT31G
VJ1206Y103JXBMP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y103JXBMC vs VJ1206Y103JXBMP
GA1206Y103JBBBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y103JXBMC vs GA1206Y103JBBBT31G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206Y103JXBMC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206Y103JXBMC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1206Y103JXBMC would you like to use for your alert(s)?
  • Please alert me when VJ1206Y103JXBMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206Y103JXBMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206Y103JXBMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206Y103JXBMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206Y103JXBMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206Y103JXBMC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: