Part Details for VJ1206Y102MXLAT5Z by Vishay Vitramon
Overview of VJ1206Y102MXLAT5Z by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y102MXLAT5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y102MXLAT5ZL-ND
|
DigiKey | CAP CER 1000PF 630V X7R 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2754 | Buy Now |
Part Details for VJ1206Y102MXLAT5Z
VJ1206Y102MXLAT5Z CAD Models
VJ1206Y102MXLAT5Z Part Data Attributes
|
VJ1206Y102MXLAT5Z
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y102MXLAT5Z
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y102MXLAT5Z
This table gives cross-reference parts and alternative options found for VJ1206Y102MXLAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y102MXLAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631R18W102MF4 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXLAT5Z vs 631R18W102MF4 |
631R18W102MV4U | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXLAT5Z vs 631R18W102MV4U |
VJ1206Y102MELAR5H | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Vishay Intertechnologies | VJ1206Y102MXLAT5Z vs VJ1206Y102MELAR5H |
631R18W102MV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | VJ1206Y102MXLAT5Z vs 631R18W102MV6R-RC |
631R18W102MV6U-RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | VJ1206Y102MXLAT5Z vs 631R18W102MV6U-RC |
VJ1206Y102MXLAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y102MXLAT5Z vs VJ1206Y102MXLAT5Z |
631R18W102MV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | VJ1206Y102MXLAT5Z vs 631R18W102MV4E-RC |
631R18W102MV4 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXLAT5Z vs 631R18W102MV4 |
VJ1206Y102MFLAR5H | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Vishay Intertechnologies | VJ1206Y102MXLAT5Z vs VJ1206Y102MFLAR5H |
631R18W102MV6E-RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | VJ1206Y102MXLAT5Z vs 631R18W102MV6E-RC |