Part Details for VJ1206Y102JXBAR by Vishay Vitramon
Overview of VJ1206Y102JXBAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206Y102JXBAR
VJ1206Y102JXBAR CAD Models
VJ1206Y102JXBAR Part Data Attributes
|
VJ1206Y102JXBAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y102JXBAR
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11 1/4 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y102JXBAR
This table gives cross-reference parts and alternative options found for VJ1206Y102JXBAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y102JXBAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y102JXBMP | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y102JXBAR vs VJ1206Y102JXBMP |
VJ1206Y102JXBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y102JXBAR vs VJ1206Y102JXBAP |
VJ1206Y102JXBMC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y102JXBAR vs VJ1206Y102JXBMC |
VJ1206Y102JFBAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y102JXBAR vs VJ1206Y102JFBAR |
VJ1206Y102JXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y102JXBAR vs VJ1206Y102JXBAT |
GA1206Y102JXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y102JXBAR vs GA1206Y102JXBBT31G |
VJ1206Y102JXBMT | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y102JXBAR vs VJ1206Y102JXBMT |
VJ1206Y102JXBMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y102JXBAR vs VJ1206Y102JXBMC |
VJ1206Y102JXBAT | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y102JXBAR vs VJ1206Y102JXBAT |
VJ1206Y102JXBMR | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y102JXBAR vs VJ1206Y102JXBMR |