Part Details for VJ1206U104MXAMT by Vishay Vitramon
Overview of VJ1206U104MXAMT by Vishay Vitramon
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206U104MXAMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 UF, SURFACE MOUNT, 1206 | 12394 |
|
$0.0312 / $0.0960 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 UF, SURFACE MOUNT, 1206 | 2276 |
|
$0.0720 / $0.2400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3068 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for VJ1206U104MXAMT
VJ1206U104MXAMT CAD Models
VJ1206U104MXAMT Part Data Attributes
|
VJ1206U104MXAMT
Vishay Vitramon
Buy Now
|
Compare Parts:
VJ1206U104MXAMT
Vishay Vitramon
Ceramic Multilayer Capacitor; Capacitance:100000pF; Capacitance Tolerance:+/- 20 %; Working Voltage, DC:50V; Dielectric Characteristic:Z5U; Package/Case:1206; Series:VJ; Features:Multilayer Ceramic Chip Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |