Part Details for VJ1206H224KXXARA2 by Vishay Intertechnologies
Overview of VJ1206H224KXXARA2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206H224KXXARA2
VJ1206H224KXXARA2 CAD Models
VJ1206H224KXXARA2 Part Data Attributes
|
VJ1206H224KXXARA2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206H224KXXARA2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 11 1/4 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206H224KXXARA2
This table gives cross-reference parts and alternative options found for VJ1206H224KXXARA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206H224KXXARA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206H224KXXBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206H224KXXARA2 vs GA1206H224KXXBR31G |
GA1206H224KBXBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206H224KXXARA2 vs GA1206H224KBXBT31G |
GA1206H224KXXBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206H224KXXARA2 vs GA1206H224KXXBT31G |