Part Details for VJ1206G475KXYTW1BC by Vishay Vitramon
Overview of VJ1206G475KXYTW1BC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206G475KXYTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206G475KXYTW1BC-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 1206 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2250 | Buy Now |
Part Details for VJ1206G475KXYTW1BC
VJ1206G475KXYTW1BC CAD Models
VJ1206G475KXYTW1BC Part Data Attributes
|
VJ1206G475KXYTW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206G475KXYTW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.067"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |