Part Details for VJ1206A821JXBAE31 by Vishay Vitramon
Overview of VJ1206A821JXBAE31 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206A821JXBAE31
VJ1206A821JXBAE31 CAD Models
VJ1206A821JXBAE31 Part Data Attributes
|
VJ1206A821JXBAE31
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A821JXBAE31
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A821JXBAE31
This table gives cross-reference parts and alternative options found for VJ1206A821JXBAE31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A821JXBAE31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A821JXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A821JXBAE31 vs VJ1206A821JXBMR |
GA1206A821JXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A821JXBAE31 vs GA1206A821JXBBR31G |
VJ1206A821JXBMT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A821JXBAE31 vs VJ1206A821JXBMT |
GA1206A821JXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A821JXBAE31 vs GA1206A821JXBBT31G |
VJ1206A821JXBMR | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A821JXBAE31 vs VJ1206A821JXBMR |
VJ1206A821JXBBR31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Vishay Intertechnologies | VJ1206A821JXBAE31 vs VJ1206A821JXBBR31X |
VJ1206A821JXBAT | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A821JXBAE31 vs VJ1206A821JXBAT |
VJ1206A821JXBMT | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A821JXBAE31 vs VJ1206A821JXBMT |
VJ1206A821JXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A821JXBAE31 vs VJ1206A821JXBAR |
VJ7157A821JXBBM31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A821JXBAE31 vs VJ7157A821JXBBM31 |