Part Details for VJ1206A470FNBAP2M by Vishay Intertechnologies
Overview of VJ1206A470FNBAP2M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206A470FNBAP2M
VJ1206A470FNBAP2M CAD Models
VJ1206A470FNBAP2M Part Data Attributes
|
VJ1206A470FNBAP2M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A470FNBAP2M
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A470FNBAP2M
This table gives cross-reference parts and alternative options found for VJ1206A470FNBAP2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A470FNBAP2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A470FXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A470FNBAP2M vs VJ1206A470FXBMR |
VJ1206A470FXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A470FNBAP2M vs VJ1206A470FXBAR |
CE1206-470-F101GCQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | RCD Components Inc | VJ1206A470FNBAP2M vs CE1206-470-F101GCQ |
C1206Z470F1GAL7189 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | KEMET Corporation | VJ1206A470FNBAP2M vs C1206Z470F1GAL7189 |
CE1206-470-F101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | RCD Components Inc | VJ1206A470FNBAP2M vs CE1206-470-F101GT |
C1206Z470F1GAL7246 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | KEMET Corporation | VJ1206A470FNBAP2M vs C1206Z470F1GAL7246 |
VJ1206A470FNBAC2L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Vishay Intertechnologies | VJ1206A470FNBAP2M vs VJ1206A470FNBAC2L |
VJ1206A470FXBAP31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Vishay Intertechnologies | VJ1206A470FNBAP2M vs VJ1206A470FXBAP31X |
VJ1206A470FLBAJ5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000047 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A470FNBAP2M vs VJ1206A470FLBAJ5G |
CE1206-470-F101GC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | RCD Components Inc | VJ1206A470FNBAP2M vs CE1206-470-F101GC |