Capacitors
VJ1206A390HLNAT2M
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 600 V, C0G, 0.000039 uF, SURFACE MOUNT, 1206, CHIP

Overview of VJ1206A390HLNAT2M by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ1206A390HLNAT2M by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1206A390HLNAT2M by Vishay Vitramon

VJ1206A390HLNAT2M
Vishay Vitramon
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
3%
Rated (DC) Voltage (URdc)
600 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. VJ1206A390HLNAT2M
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 600 V, C0G, 0.000039 uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for VJ1206A390HLNAT2M

This table gives cross-reference parts and alternative options found for VJ1206A390HLNAT2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A390HLNAT2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1206A390HFNAC2MP Ceramic Capacitor, Multilayer, Ceramic, 600V, 3% +Tol, 3% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1406, Vishay Intertechnologies VJ1206A390HLNAT2M vs VJ1206A390HFNAC2MP
VJ1206A390HXNAP5G CAPACITOR, CERAMIC, MULTILAYER, 600 V, C0G, 0.000039 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1206A390HLNAT2M vs VJ1206A390HXNAP5G
VJ1206A390HLNAR2L CAPACITOR, CERAMIC, MULTILAYER, 600 V, C0G, 0.000039 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon VJ1206A390HLNAT2M vs VJ1206A390HLNAR2L
VJ1206A390HXNAJ2MP Ceramic Capacitor, Multilayer, Ceramic, 600V, 3% +Tol, 3% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, Vishay Intertechnologies VJ1206A390HLNAT2M vs VJ1206A390HXNAJ2MP
VJ1206A390HFNAP2M Ceramic Capacitor, Multilayer, Ceramic, 600V, 3% +Tol, 3% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1406, Vishay Intertechnologies VJ1206A390HLNAT2M vs VJ1206A390HFNAP2M
VJ1206A390HLNAR2M CAPACITOR, CERAMIC, MULTILAYER, 600 V, C0G, 0.000039 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon VJ1206A390HLNAT2M vs VJ1206A390HLNAR2M
VJ1206A390HNNAJ2M Ceramic Capacitor, Multilayer, Ceramic, 600V, 3% +Tol, 3% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, Vishay Intertechnologies VJ1206A390HLNAT2M vs VJ1206A390HNNAJ2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206A390HLNAT2M by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206A390HLNAT2M by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1206A390HLNAT2M would you like to use for your alert(s)?
  • Please alert me when VJ1206A390HLNAT2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206A390HLNAT2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206A390HLNAT2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206A390HLNAT2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206A390HLNAT2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206A390HLNAT2M by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: