Part Details for VJ1206A331JBBBR31X by Vishay Intertechnologies
Overview of VJ1206A331JBBBR31X by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206A331JBBBR31X
VJ1206A331JBBBR31X CAD Models
VJ1206A331JBBBR31X Part Data Attributes
|
VJ1206A331JBBBR31X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A331JBBBR31X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1306,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A331JBBBR31X
This table gives cross-reference parts and alternative options found for VJ1206A331JBBBR31X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A331JBBBR31X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A331JXBMT | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JBBBR31X vs VJ1206A331JXBMT |
VJ1206A331JXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A331JBBBR31X vs VJ1206A331JXBMR |
VJ1206A331JXBBE31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A331JBBBR31X vs VJ1206A331JXBBE31 |
VJ1206A331JXBMR | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JBBBR31X vs VJ1206A331JXBMR |
VJ1206A331JXBAT | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A331JBBBR31X vs VJ1206A331JXBAT |
VJ1206A331JXBBM31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A331JBBBR31X vs VJ1206A331JXBBM31 |
GA1206A331JBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JBBBR31X vs GA1206A331JBBBT31G |
GA1206A331JXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A331JBBBR31X vs GA1206A331JXBBT31G |