Part Details for VJ1206A1R2BXEAC by Vishay Vitramon
Overview of VJ1206A1R2BXEAC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A1R2BXEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A1R2BXEAC-ND
|
DigiKey | CAP CER 1.2PF 500V C0G/NP0 1206 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3023 | Buy Now |
Part Details for VJ1206A1R2BXEAC
VJ1206A1R2BXEAC CAD Models
VJ1206A1R2BXEAC Part Data Attributes
|
VJ1206A1R2BXEAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A1R2BXEAC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 500V, ±0.1pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A1R2BXEAC
This table gives cross-reference parts and alternative options found for VJ1206A1R2BXEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A1R2BXEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A1R2BXEAP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 500V, ±0.1pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ1206A1R2BXEAC vs VJ1206A1R2BXEAP |
VJ1206A1R2BXEMP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP | VJ1206A1R2BXEAC vs VJ1206A1R2BXEMP |
VJ1206A1R2BXEMP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 500V, ±0.1pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ1206A1R2BXEAC vs VJ1206A1R2BXEMP |
VJ1206A1R2BXEAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP | VJ1206A1R2BXEAC vs VJ1206A1R2BXEAP |
VJ1206A1R2BXEMC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 500V, ±0.1pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206A1R2BXEAC vs VJ1206A1R2BXEMC |