-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A182GXBCW1BC
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VJ1206A182GXBCW1BC
Vishay BCcomponents
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for VJ1206A182GXBCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A182GXBCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A182FXBPW1BC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay BCcomponents | VJ1206A182GXBCW1BC vs VJ1206A182FXBPW1BC |
VJ1206A182FXBCW1BC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay BCcomponents | VJ1206A182GXBCW1BC vs VJ1206A182FXBCW1BC |
VJ1206A182GXBPW1BC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay BCcomponents | VJ1206A182GXBCW1BC vs VJ1206A182GXBPW1BC |
VJ1206A182FXAPW1BC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay BCcomponents | VJ1206A182GXBCW1BC vs VJ1206A182FXAPW1BC |