Part Details for VJ0805Y563MEAAO by Vishay Intertechnologies
Overview of VJ0805Y563MEAAO by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805Y563MEAAO
VJ0805Y563MEAAO CAD Models
VJ0805Y563MEAAO Part Data Attributes
|
VJ0805Y563MEAAO
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y563MEAAO
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y563MEAAO
This table gives cross-reference parts and alternative options found for VJ0805Y563MEAAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y563MEAAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0805Y563MFAMC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | VJ0805Y563MEAAO vs VJ0805Y563MFAMC |
VJ0805Y563MXAAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | VJ0805Y563MEAAO vs VJ0805Y563MXAAP |
VJ0805Y563MFAAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ0805Y563MEAAO vs VJ0805Y563MFAAC |
GA0805Y563MXABP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y563MEAAO vs GA0805Y563MXABP31G |
VJ0805Y563MXAMP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | VJ0805Y563MEAAO vs VJ0805Y563MXAMP |
VJ0805Y563MXAAC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ0805Y563MEAAO vs VJ0805Y563MXAAC |
GA0805Y563MXABC31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y563MEAAO vs GA0805Y563MXABC31G |
VJ0805Y563MXAMP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ0805Y563MEAAO vs VJ0805Y563MXAMP |
VJ0805Y563MXAMC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ0805Y563MEAAO vs VJ0805Y563MXAMC |