Part Details for VJ0805Y563KBBMR by Vishay Intertechnologies
Overview of VJ0805Y563KBBMR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805Y563KBBMR
VJ0805Y563KBBMR CAD Models
VJ0805Y563KBBMR Part Data Attributes
|
VJ0805Y563KBBMR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y563KBBMR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y563KBBMR
This table gives cross-reference parts and alternative options found for VJ0805Y563KBBMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y563KBBMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y563KXBAR | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ0805Y563KBBMR vs VJ0805Y563KXBAR |
VJ0805Y563KXBAT | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805Y563KBBMR vs VJ0805Y563KXBAT |
GA0805Y563KBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KBBMR vs GA0805Y563KBBBT31G |
VJ0805Y563KXBMT | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805Y563KBBMR vs VJ0805Y563KXBMT |
VJ0805Y563KBBMT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KBBMR vs VJ0805Y563KBBMT |
GA0805Y563KBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KBBMR vs GA0805Y563KBBBR31G |
GA0805Y563KXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KBBMR vs GA0805Y563KXBBT31G |
GA0805Y563KXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KBBMR vs GA0805Y563KXBBR31G |
VJ0805Y563KXBAM31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y563KBBMR vs VJ0805Y563KXBAM31 |
VJ0805Y563KXBMT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563KBBMR vs VJ0805Y563KXBMT |