Part Details for VJ0805Y563JFXMO by Vishay Vitramon
Overview of VJ0805Y563JFXMO by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805Y563JFXMO
VJ0805Y563JFXMO CAD Models
VJ0805Y563JFXMO Part Data Attributes
|
VJ0805Y563JFXMO
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y563JFXMO
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y563JFXMO
This table gives cross-reference parts and alternative options found for VJ0805Y563JFXMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y563JFXMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y563JXXAC | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JFXMO vs VJ0805Y563JXXAC |
VJ0805Y563JXXAP | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JFXMO vs VJ0805Y563JXXAP |
VJ0805Y563JXXAP31 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y563JFXMO vs VJ0805Y563JXXAP31 |
GA0805Y563JEXAI34G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563JFXMO vs GA0805Y563JEXAI34G |
VJ0805Y563JXXMP | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JFXMO vs VJ0805Y563JXXMP |
VJ0805Y563JXXMC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563JFXMO vs VJ0805Y563JXXMC |
GA0805Y563JXXBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JFXMO vs GA0805Y563JXXBC31G |
VJ0805Y563JEXAO34 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Vishay Intertechnologies | VJ0805Y563JFXMO vs VJ0805Y563JEXAO34 |
GA0805Y563JXXBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JFXMO vs GA0805Y563JXXBP31G |
VJ0805Y563JXXMC | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JFXMO vs VJ0805Y563JXXMC |