Part Details for VJ0805Y563JEXAO34 by Vishay Intertechnologies
Overview of VJ0805Y563JEXAO34 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805Y563JEXAO34
VJ0805Y563JEXAO34 CAD Models
VJ0805Y563JEXAO34 Part Data Attributes
|
VJ0805Y563JEXAO34
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y563JEXAO34
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y563JEXAO34
This table gives cross-reference parts and alternative options found for VJ0805Y563JEXAO34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y563JEXAO34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y563JFXMO | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ0805Y563JEXAO34 vs VJ0805Y563JFXMO |
VJ0805Y563JXXAC | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JEXAO34 vs VJ0805Y563JXXAC |
VJ0805Y563JXXAP | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JEXAO34 vs VJ0805Y563JXXAP |
VJ0805Y563JXXAP31 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y563JEXAO34 vs VJ0805Y563JXXAP31 |
GA0805Y563JEXAI34G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563JEXAO34 vs GA0805Y563JEXAI34G |
VJ0805Y563JXXMP | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JEXAO34 vs VJ0805Y563JXXMP |
VJ0805Y563JXXMC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563JEXAO34 vs VJ0805Y563JXXMC |
GA0805Y563JXXBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JEXAO34 vs GA0805Y563JXXBC31G |
GA0805Y563JXXBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JEXAO34 vs GA0805Y563JXXBP31G |
VJ0805Y563JXXMC | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563JEXAO34 vs VJ0805Y563JXXMC |