Part Details for VJ0805Y471MXBMP by Vishay Vitramon
Overview of VJ0805Y471MXBMP by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y471MXBMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y471MXBMP-ND
|
DigiKey | CAP CER 470PF 100V X7R 0805 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0376 | Buy Now |
Part Details for VJ0805Y471MXBMP
VJ0805Y471MXBMP CAD Models
VJ0805Y471MXBMP Part Data Attributes
|
VJ0805Y471MXBMP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y471MXBMP
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y471MXBMP
This table gives cross-reference parts and alternative options found for VJ0805Y471MXBMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y471MXBMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0805Y471MXBBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y471MXBMP vs GA0805Y471MXBBC31G |
GA0805Y471MXBBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y471MXBMP vs GA0805Y471MXBBP31G |
VJ0805Y471MXBMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y471MXBMP vs VJ0805Y471MXBMP |
GA0805Y471MXBAP31G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y471MXBMP vs GA0805Y471MXBAP31G |
VJ0805Y471MXBMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y471MXBMP vs VJ0805Y471MXBMC |
VJ0805Y471MFBMC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ0805Y471MXBMP vs VJ0805Y471MFBMC |
VJ0805Y471MXBMC | Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y471MXBMP vs VJ0805Y471MXBMC |
VJ0805Y471MBBBP31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y471MXBMP vs VJ0805Y471MBBBP31 |