Part Details for VJ0805Y273MLAAB2L by Vishay Vitramon
Overview of VJ0805Y273MLAAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805Y273MLAAB2L
VJ0805Y273MLAAB2L CAD Models
VJ0805Y273MLAAB2L Part Data Attributes
|
VJ0805Y273MLAAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y273MLAAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ0805Y273MLAAB2L
This table gives cross-reference parts and alternative options found for VJ0805Y273MLAAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y273MLAAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y273MLAAB5G | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y273MLAAB2L vs VJ0805Y273MLAAB5G |
B37941K5273M060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | VJ0805Y273MLAAB2L vs B37941K5273M060 |
GRM40X7R273M050BK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | VJ0805Y273MLAAB2L vs GRM40X7R273M050BK |
SR0805X7R273M2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Presidio Components Inc | VJ0805Y273MLAAB2L vs SR0805X7R273M2F5 |
08052R273M9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | VJ0805Y273MLAAB2L vs 08052R273M9BB0 |
SR0805X7R273M2NT61 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Presidio Components Inc | VJ0805Y273MLAAB2L vs SR0805X7R273M2NT61 |
500T15W273MP6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | VJ0805Y273MLAAB2L vs 500T15W273MP6 |
0805J0500273MXBA53 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | VJ0805Y273MLAAB2L vs 0805J0500273MXBA53 |
GRM40X7R273M050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | VJ0805Y273MLAAB2L vs GRM40X7R273M050BB |
GMC21X7R273M50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | VJ0805Y273MLAAB2L vs GMC21X7R273M50NTM |