Capacitors
VJ0805Y273KBAAC31
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP

Overview of VJ0805Y273KBAAC31 by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VJ0805Y273KBAAC31 by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0805Y273KBAAC31 by Vishay Vitramon

VJ0805Y273KBAAC31
Vishay Vitramon
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY VITRAMON
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
VJ
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. VJ0805Y273KBAAC31
    Vishay Vitramon
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for VJ0805Y273KBAAC31

This table gives cross-reference parts and alternative options found for VJ0805Y273KBAAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y273KBAAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805Y273KXAPW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0805Y273KBAAC31 vs VJ0805Y273KXAPW1BC
500T15W273KV6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273KV6
500T15W273KP6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273KP6
500T15W273KP4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273KP4
VJ0805Y273KXACW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0805Y273KBAAC31 vs VJ0805Y273KXACW1BC
Part Number Description Manufacturer Compare
500T15W273MV4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273MV4
VJ0805Y273MXACW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0805Y273KBAAC31 vs VJ0805Y273MXACW1BC
500T15W273KP4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273KP4
500T15W273KP6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273KP6
500T15W273MP4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273MP4
VJ0805Y273JXABC31 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon VJ0805Y273KBAAC31 vs VJ0805Y273JXABC31
500T15W273KV4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273KV4
VJ0805Y273JXACW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0805Y273KBAAC31 vs VJ0805Y273JXACW1BC
500T15W273MV6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273MV6
500T15W273KV6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics VJ0805Y273KBAAC31 vs 500T15W273KV6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805Y273KBAAC31 by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805Y273KBAAC31 by Vishay Vitramon

  • Please alert me when VJ0805Y273KBAAC31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ0805Y273KBAAC31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805Y273KBAAC31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ0805Y273KBAAC31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805Y273KBAAC31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805Y273KBAAC31 by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: