Datasheets
VJ0805Y224MNQAP by:

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805,

Part Details for VJ0805Y224MNQAP by Vishay Intertechnologies

Overview of VJ0805Y224MNQAP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Healthcare Transportation and Logistics Automotive

Part Details for VJ0805Y224MNQAP

VJ0805Y224MNQAP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0805Y224MNQAP Part Data Attributes

VJ0805Y224MNQAP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0805Y224MNQAP Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e4
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 11 1/4 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for VJ0805Y224MNQAP

This table gives cross-reference parts and alternative options found for VJ0805Y224MNQAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y224MNQAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805X7R100-224MG6R Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, VENKEL LTD VJ0805Y224MNQAP vs C0805X7R100-224MG6R
C0805X7R100-224MG6D Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, VENKEL LTD VJ0805Y224MNQAP vs C0805X7R100-224MG6D
MQ05ZC224MGJ6A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components VJ0805Y224MNQAP vs MQ05ZC224MGJ6A
C0805X7R100-224MPBR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, VENKEL LTD VJ0805Y224MNQAP vs C0805X7R100-224MPBR
C0805X7R100-224MP6P Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, VENKEL LTD VJ0805Y224MNQAP vs C0805X7R100-224MP6P
VJ0805Y224MFQAR2M Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0905, Vishay Intertechnologies VJ0805Y224MNQAP vs VJ0805Y224MFQAR2M
C0805X7R100-224MSNU Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, VENKEL LTD VJ0805Y224MNQAP vs C0805X7R100-224MSNU
VJ0805Y224MNQAT2MP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Vishay Intertechnologies VJ0805Y224MNQAP vs VJ0805Y224MNQAT2MP
C0805X7R100-224MSNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, VENKEL LTD VJ0805Y224MNQAP vs C0805X7R100-224MSNP
MA0805XR-224M-100G Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Prosperity Dielectrics Co Ltd VJ0805Y224MNQAP vs MA0805XR-224M-100G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805Y224MNQAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805Y224MNQAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805Y224MNQAP would you like to use for your alert(s)?
  • Please alert me when VJ0805Y224MNQAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805Y224MNQAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805Y224MNQAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805Y224MNQAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805Y224MNQAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805Y224MNQAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: