VJ0805Y184MBXAT31X
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805,

Overview of VJ0805Y184MBXAT31X by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Renewable Energy

CAD Models for VJ0805Y184MBXAT31X by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0805Y184MBXAT31X by Vishay Intertechnologies

VJ0805Y184MBXAT31X
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
2.15 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805Y184MBXAT31X
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805,
    VS

Alternate Parts for VJ0805Y184MBXAT31X

This table gives cross-reference parts and alternative options found for VJ0805Y184MBXAT31X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y184MBXAT31X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA0805Y184MXXBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805Y184MBXAT31X vs GA0805Y184MXXBR31G
GA0805Y184MBXBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805Y184MBXAT31X vs GA0805Y184MBXBR31G
GA0805Y184MBXBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805Y184MBXAT31X vs GA0805Y184MBXBT31G
VJ0805Y184MXXBR31X Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, Vishay Intertechnologies VJ0805Y184MBXAT31X vs VJ0805Y184MXXBR31X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805Y184MBXAT31X by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805Y184MBXAT31X by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805Y184MBXAT31X would you like to use for your alert(s)?
  • Please alert me when VJ0805Y184MBXAT31X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805Y184MBXAT31X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805Y184MBXAT31X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805Y184MBXAT31X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805Y184MBXAT31X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805Y184MBXAT31X by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: