There are no models available for this part yet.
Overview of VJ0805Y154KFAAT by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VJ0805Y154KFAAT by Vishay Vitramon
Part Data Attributes for VJ0805Y154KFAAT by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for VJ0805Y154KFAAT
This table gives cross-reference parts and alternative options found for VJ0805Y154KFAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y154KFAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y154KBAAT31X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Vishay Intertechnologies | VJ0805Y154KFAAT vs VJ0805Y154KBAAT31X |
GA0805Y154KBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y154KFAAT vs GA0805Y154KBABR31G |
VJ0805Y154KXAMT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.15 uF, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Vitramon | VJ0805Y154KFAAT vs VJ0805Y154KXAMT |
GA0805Y154KXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y154KFAAT vs GA0805Y154KXABR31G |
GA0805Y154KBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y154KFAAT vs GA0805Y154KBABT31G |
VJ0805Y154KEAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | VJ0805Y154KFAAT vs VJ0805Y154KEAAT |
GA0805Y154KXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y154KFAAT vs GA0805Y154KXABT31G |
VJ0805Y154KXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y154KFAAT vs VJ0805Y154KXAAT |
VJ0805Y154KXAAT | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805Y154KFAAT vs VJ0805Y154KXAAT |