Part Details for VJ0805Y152JXXMP by Vishay Intertechnologies
Overview of VJ0805Y152JXXMP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y152JXXMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y152JXXMP
|
Avnet Americas | VJ0805Y152JXXMP00 - Tape and Reel (Alt: VJ0805Y152JXXMP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0574 / $0.0610 | Buy Now |
DISTI #
77-VJ0805Y152JXXMP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805Y152JXXMP00 RoHS: Compliant | 0 |
|
$0.0680 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0603 | Buy Now |
Part Details for VJ0805Y152JXXMP
VJ0805Y152JXXMP CAD Models
VJ0805Y152JXXMP Part Data Attributes
|
VJ0805Y152JXXMP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y152JXXMP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y152JXXMP
This table gives cross-reference parts and alternative options found for VJ0805Y152JXXMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y152JXXMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y152JXXMC | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y152JXXMP vs VJ0805Y152JXXMC |
VJ0805Y152JXXAP | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y152JXXMP vs VJ0805Y152JXXAP |
GA0805Y152JXXBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y152JXXMP vs GA0805Y152JXXBP31G |
VJ0805Y152JXXMP | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y152JXXMP vs VJ0805Y152JXXMP |
VJ0805Y152JXXAP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y152JXXMP vs VJ0805Y152JXXAP |
VJ0805Y152JXXAC | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y152JXXMP vs VJ0805Y152JXXAC |
GA0805Y152JXXBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y152JXXMP vs GA0805Y152JXXBC31G |
VJ0805Y152JXXAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y152JXXMP vs VJ0805Y152JXXAC |