Part Details for VJ0805Y104KXAAT by Vishay Vitramon
Overview of VJ0805Y104KXAAT by Vishay Vitramon
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y104KXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-1383-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16527 In Stock |
|
$0.0589 / $0.3600 | Buy Now |
|
Bristol Electronics | 8444 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0805 | 4800 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0805 | 2400 |
|
$0.1506 / $0.5020 | Buy Now |
|
Velocity Electronics | Our Stock | 769 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7010 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for VJ0805Y104KXAAT
VJ0805Y104KXAAT CAD Models
VJ0805Y104KXAAT Part Data Attributes
|
VJ0805Y104KXAAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y104KXAAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y104KXAAT
This table gives cross-reference parts and alternative options found for VJ0805Y104KXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y104KXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GA0805Y104KXABT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y104KXAAT vs GA0805Y104KXABT31G |
VJ0805Y104KXABE31 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104KXAAT vs VJ0805Y104KXABE31 |
VJ0805Y104KFAAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104KXAAT vs VJ0805Y104KFAAT |
VJ0805Y104KXAMT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ0805Y104KXAAT vs VJ0805Y104KXAMT |
VJ0805Y104KFAAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104KXAAT vs VJ0805Y104KFAAR |
GA0805Y104KBABT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y104KXAAT vs GA0805Y104KBABT31G |
VJ0805Y104KXAMR | Vishay Intertechnologies | $0.0685 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VJ0805Y104KXAAT vs VJ0805Y104KXAMR |
VJ0805Y104KBABE31 | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, Bulk | VJ0805Y104KXAAT vs VJ0805Y104KBABE31 |
VJ0805Y104KXABE31 | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, Bulk | VJ0805Y104KXAAT vs VJ0805Y104KXABE31 |
GA0805Y104KBABR31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805Y104KXAAT vs GA0805Y104KBABR31G |