-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8518
|
Newark | Cap, 1000Pf, 200V, 10%, X7R, 0805, Capacitance:1000Pf, Voltage Rating:200V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0805Y102KXCAC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15595 |
|
$0.1210 / $0.3400 | Buy Now |
DISTI #
69AH3486
|
Newark | Cap, 1000Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805Y102KXCAC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0830 / $0.0940 | Buy Now |
DISTI #
VJ0805Y102KXCAC
|
Avnet Americas | VJ0805Y102KXCAC00 - Tape and Reel (Alt: VJ0805Y102KXCAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0556 / $0.0707 | Buy Now |
DISTI #
77-VJ0805Y102KXCAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 200V 10% RoHS: Compliant | 18576 |
|
$0.0580 / $0.3300 | Buy Now |
|
Future Electronics | 0805 1 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0685 | Buy Now |
DISTI #
30323241
|
Verical | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 506 Package Multiple: 1 Date Code: 1829 | Americas - 13146 |
|
$0.0096 / $0.0184 | Buy Now |
DISTI #
VJ0805Y102KXCAC
|
TME | Capacitor: ceramic, 1nF, 200V, X7R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0428 | RFQ |
DISTI #
VJ0805Y102KXCAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 200 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805Y102KXCAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S804400320672
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 13146 |
|
$0.0116 / $0.0332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0805Y102KXCAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y102KXCAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for VJ0805Y102KXCAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y102KXCAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y102KXCMC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y102KXCAC vs VJ0805Y102KXCMC |